TE Connectivity 1kΩ Carbon Film Carbon Film Fixed Resistor 0.25W ±5% CFR16J1K0

Номер на артикул на RS: 135-847Марка: TE Connectivity№ по каталога на производителя: CFR16J1K0
brand-logo

Технически документи

Спецификации

Resistance

1kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1kΩ Carbon Film Resistor 0.25W ±5%
€ 0,125Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1kΩ Carbon Film Carbon Film Fixed Resistor 0.25W ±5% CFR16J1K0
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1kΩ Carbon Film Carbon Film Fixed Resistor 0.25W ±5% CFR16J1K0

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1kΩ Carbon Film Resistor 0.25W ±5%
€ 0,125Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Resistance

1kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1kΩ Carbon Film Resistor 0.25W ±5%
€ 0,125Each (In a Pack of 10) (ex VAT)