TE Connectivity 33Ω Carbon Film Resistor 1W ±5% CFR100J33R

Номер на артикул на RS: 131-744Марка: TE Connectivity№ по каталога на производителя: CFR100J33R
brand-logo

Технически документи

Спецификации

Resistance

33Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm

Applications

• Audio circuitry
• Communications
• Measurement
• Computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RES HYSTAB 1W 33 OHM
P.O.A.Всеки (ex VAT)
RS PRO 33Ω Carbon Film Resistor 1W ±5%
€ 0,02Each (In a Pack of 2000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,99

€ 0,099 Each (In a Pack of 10) (ex VAT)

TE Connectivity 33Ω Carbon Film Resistor 1W ±5% CFR100J33R
Изберете тип опаковка

€ 0,99

€ 0,099 Each (In a Pack of 10) (ex VAT)

TE Connectivity 33Ω Carbon Film Resistor 1W ±5% CFR100J33R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RES HYSTAB 1W 33 OHM
P.O.A.Всеки (ex VAT)
RS PRO 33Ω Carbon Film Resistor 1W ±5%
€ 0,02Each (In a Pack of 2000) (ex VAT)

Технически документи

Спецификации

Resistance

33Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm

Applications

• Audio circuitry
• Communications
• Measurement
• Computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RES HYSTAB 1W 33 OHM
P.O.A.Всеки (ex VAT)
RS PRO 33Ω Carbon Film Resistor 1W ±5%
€ 0,02Each (In a Pack of 2000) (ex VAT)