TE Connectivity 5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB

Номер на артикул на RS: 805-5190Марка: TE Connectivity№ по каталога на производителя: CCR25R6KB
brand-logo

Технически документи

Спецификации

Resistance

5.6Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → ±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,58

€ 4,117 Each (In a Pack of 5) (ex VAT)

TE Connectivity 5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB
Изберете тип опаковка

€ 20,58

€ 4,117 Each (In a Pack of 5) (ex VAT)

TE Connectivity 5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

5.6Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → ±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more