Технически документи
Спецификации
Brand
TE ConnectivityResistance
10Ω
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-900 → +300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Детайли за продукта
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
€ 14,03
€ 2,805 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 14,03
€ 2,805 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 2,805 | € 14,03 |
100 - 245 | € 1,964 | € 9,82 |
250 - 495 | € 1,823 | € 9,12 |
500 - 1245 | € 1,683 | € 8,42 |
1250+ | € 1,543 | € 7,71 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
10Ω
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-900 → +300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Детайли за продукта
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.