Технически документи
Спецификации
Brand
TE ConnectivityResistance
4.7kΩ
Power Rating
1W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Maximum Operating Temperature
+200°C
Temperature Coefficient
-900 → ±300ppm/°C
Minimum Operating Temperature
-40°C
Страна на произход
Japan
Детайли за продукта
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances
€ 1 228,41
€ 1,228 Each (In a Box of 1000) (ex VAT)
1000
€ 1 228,41
€ 1,228 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityResistance
4.7kΩ
Power Rating
1W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Maximum Operating Temperature
+200°C
Temperature Coefficient
-900 → ±300ppm/°C
Minimum Operating Temperature
-40°C
Страна на произход
Japan
Детайли за продукта
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances