TE Connectivity 100kΩ Carbon Composition Resistor 0.5W ±5% CBT50J100K

Номер на артикул на RS: 806-6345Марка: TE Connectivity№ по каталога на производителя: CBT50J100K
brand-logo

Технически документи

Спецификации

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-600 → +200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0,169Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 100kΩ Carbon Composition Resistor 0.5W ±5% CBT50J100K
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 100kΩ Carbon Composition Resistor 0.5W ±5% CBT50J100K
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0,169Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-600 → +200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0,169Each (In a Pack of 10) (ex VAT)