Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 1Ω Carbon Composition Resistor 0.25W ±5% CBT25J1R0

Номер на артикул на RS: 164-5324Марка: TE Connectivity№ по каталога на производителя: CBT25J1R0
brand-logo

Технически документи

Спецификации

Resistance

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1Ω Carbon Film Resistor 0.25W ±5%
€ 0,124Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 302,71

€ 0,151 Each (In a Box of 2000) (ex VAT)

TE Connectivity 1Ω Carbon Composition Resistor 0.25W ±5% CBT25J1R0

€ 302,71

€ 0,151 Each (In a Box of 2000) (ex VAT)

TE Connectivity 1Ω Carbon Composition Resistor 0.25W ±5% CBT25J1R0
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
2000 - 2000€ 0,151€ 302,71
4000+€ 0,141€ 281,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1Ω Carbon Film Resistor 0.25W ±5%
€ 0,124Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Resistance

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1Ω Carbon Film Resistor 0.25W ±5%
€ 0,124Each (In a Pack of 10) (ex VAT)