Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Number Of Contacts
26
Body Orientation
Straight
Contact Plating
Silver
Current Rating
8A
Voltage Rating
300 V
Series
RP618
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
RP618 Series DIN 41618 Male and Female Free Wiring Connectors
RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.
Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac
DIN41618 Range
€ 778,85
€ 19,471 Each (In a Tray of 40) (ex VAT)
40
€ 778,85
€ 19,471 Each (In a Tray of 40) (ex VAT)
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Number Of Contacts
26
Body Orientation
Straight
Contact Plating
Silver
Current Rating
8A
Voltage Rating
300 V
Series
RP618
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
RP618 Series DIN 41618 Male and Female Free Wiring Connectors
RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.
Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac