Технически документи
Спецификации
Brand
TE ConnectivityResistance
47kΩ
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Temperature Coefficient
±90ppm/°C
Страна на произход
India
Детайли за продукта
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
€ 26,52
€ 5,303 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 26,52
€ 5,303 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 5,303 | € 26,52 |
100 - 245 | € 3,501 | € 17,51 |
250 - 495 | € 3,182 | € 15,91 |
500 - 1245 | € 2,917 | € 14,58 |
1250+ | € 2,652 | € 13,26 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
47kΩ
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Temperature Coefficient
±90ppm/°C
Страна на произход
India
Детайли за продукта
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions