Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 3.3kΩ Wire Wound Resistor 10W ±5% C103K3JL

Номер на артикул на RS: 666-1774Марка: TE Connectivity№ по каталога на производителя: C103K3JL
brand-logo

Технически документи

Спецификации

Resistance

3.3kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

C10

Temperature Coefficient

±90ppm/°C

Страна на произход

India

Детайли за продукта

C10 Series 10W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 3.3kΩ Wire Wound Wirewound Resistor 10W ±5% W23-3K3JI
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,53

€ 2,905 Each (In a Pack of 5) (ex VAT)

TE Connectivity 3.3kΩ Wire Wound Resistor 10W ±5% C103K3JL

€ 14,53

€ 2,905 Each (In a Pack of 5) (ex VAT)

TE Connectivity 3.3kΩ Wire Wound Resistor 10W ±5% C103K3JL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 95€ 2,905€ 14,52
100 - 245€ 1,917€ 9,59
250 - 495€ 1,744€ 8,72
500 - 1245€ 1,598€ 7,99
1250+€ 1,453€ 7,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 3.3kΩ Wire Wound Wirewound Resistor 10W ±5% W23-3K3JI
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Resistance

3.3kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

C10

Temperature Coefficient

±90ppm/°C

Страна на произход

India

Детайли за продукта

C10 Series 10W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 3.3kΩ Wire Wound Wirewound Resistor 10W ±5% W23-3K3JI
P.O.A.Each (In a Pack of 5) (ex VAT)