Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 15Ω Wire Wound Resistor 10W ±5% C1015RJL

Номер на артикул на RS: 666-1727Марка: TE Connectivity№ по каталога на производителя: C1015RJL
brand-logo

Технически документи

Спецификации

Resistance

15Ω

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

C10

Temperature Coefficient

±90ppm/°C

Страна на произход

India

Детайли за продукта

C10 Series 10W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 15Ω Wire Wound Wirewound Resistor 10W ±5% W23-15RJI
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,00

€ 2,60 Each (In a Pack of 5) (ex VAT)

TE Connectivity 15Ω Wire Wound Resistor 10W ±5% C1015RJL
Изберете тип опаковка

€ 13,00

€ 2,60 Each (In a Pack of 5) (ex VAT)

TE Connectivity 15Ω Wire Wound Resistor 10W ±5% C1015RJL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 95€ 2,60€ 13,00
100 - 245€ 1,716€ 8,58
250 - 495€ 1,559€ 7,80
500 - 1245€ 1,431€ 7,16
1250+€ 1,30€ 6,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 15Ω Wire Wound Wirewound Resistor 10W ±5% W23-15RJI
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Resistance

15Ω

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

C10

Temperature Coefficient

±90ppm/°C

Страна на произход

India

Детайли за продукта

C10 Series 10W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 15Ω Wire Wound Wirewound Resistor 10W ±5% W23-15RJI
P.O.A.Each (In a Pack of 5) (ex VAT)