Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
43.1mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polymer
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
BSTS
Детайли за продукта
Thermoform® BSTS Thick Wall Tubing
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions
Highly resistant to moisture, fungus and weathering
Excellent thick wall insulation and abrasion protection
Expansion ratios as high as 3·1
Operating temperature: -55°C to +90°C
Minimum recovery temperature: +121°C
Supplied in 1·2m lengths.
Standards
AMS-DTL 23053/15 class 1 and 2.
€ 30,77
€ 30,77 Всеки (ex VAT)
1
€ 30,77
€ 30,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 30,77 |
15 - 49 | € 29,22 |
50+ | € 27,66 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
43.1mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polymer
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
BSTS
Детайли за продукта
Thermoform® BSTS Thick Wall Tubing
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions
Highly resistant to moisture, fungus and weathering
Excellent thick wall insulation and abrasion protection
Expansion ratios as high as 3·1
Operating temperature: -55°C to +90°C
Minimum recovery temperature: +121°C
Supplied in 1·2m lengths.
Standards
AMS-DTL 23053/15 class 1 and 2.