TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CGPT Series

Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Black
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
CSA, UL
Series
CGPT
Distrelec Product Id
30409191
Страна на произход
France
Детайли за продукта
CGPT Heat Shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.
Features and Benefits
Flexible polyolefin tubing
Flame retardant (colours only)
Extremely durable
2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
Good resistance to chemicals and solvents
Excellent physical and electrical performance
Colour coded cables for easy identification
Operating temperature -40°C to 135°C
Heat shrink temperature: 80°C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
€ 2,43
€ 2,43 Всеки (ex VAT)
1
€ 2,43
€ 2,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 2,43 |
15 - 49 | € 2,34 |
50+ | € 2,20 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Black
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
CSA, UL
Series
CGPT
Distrelec Product Id
30409191
Страна на произход
France
Детайли за продукта
CGPT Heat Shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.
Features and Benefits
Flexible polyolefin tubing
Flame retardant (colours only)
Extremely durable
2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
Good resistance to chemicals and solvents
Excellent physical and electrical performance
Colour coded cables for easy identification
Operating temperature -40°C to 135°C
Heat shrink temperature: 80°C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.