TE Connectivity Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter

Номер на артикул на RS: 136-2083Марка: TE Connectivity№ по каталога на производителя: B-155-9005
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

7mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

2

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Series

B-155

PRICED TO CLEAR

Yes

Страна на произход

Mexico

Детайли за продукта

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter

P.O.A.

TE Connectivity Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

7mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

2

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Series

B-155

PRICED TO CLEAR

Yes

Страна на произход

Mexico

Детайли за продукта

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Може да се интересувате от