Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
1.8mm
Maximum Cable Diameter
4.5mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
B-155
Страна на произход
Mexico
Детайли за продукта
Solder Sleeves and Kit
The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.
Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.
€ 103,34
€ 103,34 1 Box of 100 (ex VAT)
1
€ 103,34
€ 103,34 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 103,34 |
15 - 49 | € 99,79 |
50+ | € 97,09 |
Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
1.8mm
Maximum Cable Diameter
4.5mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
B-155
Страна на произход
Mexico
Детайли за продукта
Solder Sleeves and Kit
The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.
Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.