TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter

Номер на артикул на RS: 542-5599Марка: TE Connectivity№ по каталога на производителя: B-155-3801
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

0.4mm

Maximum Cable Diameter

1.7mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Series

B-155

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico

Детайли за продукта

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.

Информацията за складовите наличности временно не е налична.

€ 115,22

€ 115,22 1 Box of 100 (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter

€ 115,22

€ 115,22 1 Box of 100 (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 115,22
15 - 49€ 112,03
50+€ 109,00

Технически документи

Спецификации

Minimum Cable Diameter

0.4mm

Maximum Cable Diameter

1.7mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Series

B-155

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico

Детайли за продукта

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.