TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 6.5 → 15.1mm Cable Diameter

Номер на артикул на RS: 542-5735Марка: TE Connectivity№ по каталога на производителя: B-155-13
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

6.5mm

Maximum Cable Diameter

15.1mm

Sleeve Length

45.5mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

3

Colour

Transparent

Series

B-155

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico

Детайли за продукта

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Може да се интересувате от

€ 120,34

€ 120,34 1 Pack of 25 (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 6.5 → 15.1mm Cable Diameter

€ 120,34

€ 120,34 1 Pack of 25 (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 6.5 → 15.1mm Cable Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 120,34
15 - 49€ 114,35
50+€ 108,29
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

6.5mm

Maximum Cable Diameter

15.1mm

Sleeve Length

45.5mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

3

Colour

Transparent

Series

B-155

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico

Детайли за продукта

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Може да се интересувате от