Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
2.8mm
Maximum Cable Diameter
7.3mm
Sleeve Length
32.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Series
B-155
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Страна на произход
Mexico
Детайли за продукта
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.
€ 149,13
€ 1,491 Each (In a Pack of 100) (ex VAT)
100
€ 149,13
€ 1,491 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 1400 | € 1,491 | € 149,13 |
1500 - 4900 | € 1,417 | € 141,69 |
5000+ | € 1,342 | € 134,24 |
Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
2.8mm
Maximum Cable Diameter
7.3mm
Sleeve Length
32.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Series
B-155
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Страна на произход
Mexico
Детайли за продукта
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.