Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Sleeve Length
18.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
B-150
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Страна на произход
Mexico
Детайли за продукта
Low Fire Hazard Solder Sleeves
Features and Benefits
An easy single option for connection of wires, soldering, insulation and sealing
Low fire hazard
Low temperature
€ 951,41
€ 951,41 1 Box of 200 (ex VAT)
1
€ 951,41
€ 951,41 1 Box of 200 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Sleeve Length
18.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
B-150
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Страна на произход
Mexico
Детайли за продукта
Low Fire Hazard Solder Sleeves
Features and Benefits
An easy single option for connection of wires, soldering, insulation and sealing
Low fire hazard
Low temperature