TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Tab Terminal

Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Contact Material
Silver Plated
Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C
Distrelec Product Id
30399892
Детайли за продукта
Waterproof IP67
Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Approvals
UL; CSA
€ 44,72
€ 44,72 Всеки (ex VAT)
1
€ 44,72
€ 44,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Contact Material
Silver Plated
Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C
Distrelec Product Id
30399892
Детайли за продукта
Waterproof IP67
Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Approvals
UL; CSA