Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator

Номер на артикул на RS: 272-4719Марка: TE Connectivity№ по каталога на производителя: ADEN02STU04
brand-logo

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper

Package Style

DIP

Actuator Type

Extended

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,68

€ 0,737 Each (In a Pack of 5) (ex VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator

€ 3,68

€ 0,737 Each (In a Pack of 5) (ex VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 15€ 0,737€ 3,68
20 - 35€ 0,725€ 3,62
40+€ 0,713€ 3,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper

Package Style

DIP

Actuator Type

Extended

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more