Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
20V
Contact Material
Gold Over Nickel Plated Copper
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
€ 4,49
€ 4,49 Всеки (ex VAT)
Стандарт
1
€ 4,49
€ 4,49 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,49 |
25 - 49 | € 4,27 |
50 - 99 | € 4,04 |
100 - 249 | € 3,82 |
250+ | € 3,61 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
20V
Contact Material
Gold Over Nickel Plated Copper
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support