Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal

Номер на артикул на RS: 710-9567Марка: TE Connectivity№ по каталога на производителя: A107SYZQ04
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Nickel

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Детайли за продукта

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,73

€ 5,73 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal

€ 5,73

€ 5,73 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,73
25 - 49€ 5,44
50 - 74€ 5,09
75+€ 4,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Nickel

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Детайли за продукта

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от