Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc

Номер на артикул на RS: 710-9788Марка: TE Connectivity№ по каталога на производителя: A101SYCQ04
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,10

€ 4,10 Всеки (ex VAT)

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc

€ 4,10

€ 4,10 Всеки (ex VAT)

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,10
25 - 49€ 3,90
50 - 74€ 3,62
75+€ 3,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more