TE Connectivity Black 0.95 mm² Harsh Environment Wire, 18, 19/0.25 mm, 100m, PET Insulation

Номер на артикул на RS: 398-1047Марка: TE Connectivity№ по каталога на производителя: 99M0111-18-0(S50)

Технически документи

Спецификации

Cross Sectional Area

0.95 mm²

Sheath Colour

Black

American Wire Gauge

18

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

PET

Voltage Rating

600 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.25 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Black 0.95 mm² Harsh Environment Wire, 18, 19/0.25 mm, 100m, PET Insulation

P.O.A.

TE Connectivity Black 0.95 mm² Harsh Environment Wire, 18, 19/0.25 mm, 100m, PET Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.95 mm²

Sheath Colour

Black

American Wire Gauge

18

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

PET

Voltage Rating

600 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.25 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Може да се интересувате от