Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Cable Clamp

Номер на артикул на RS: 395-7505Марка: TE Connectivity№ по каталога на производителя: 965783-1
brand-logo

Технически документи

Спецификации

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

13.4mm

Affixing Method

Screw

Material

Polyamide 6.6

Colour

Black

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+120°C

Series

MCP

Operating Temperature Range

-40 → +120 °C 

Детайли за продукта

TE Connectivity HDSCS Connector Accessories

Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,28

€ 1,28 Всеки (ex VAT)

TE Connectivity Cable Clamp

€ 1,28

€ 1,28 Всеки (ex VAT)

TE Connectivity Cable Clamp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,28
10 - 99€ 1,22
100+€ 1,10
Може да се интересувате от

Технически документи

Спецификации

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

13.4mm

Affixing Method

Screw

Material

Polyamide 6.6

Colour

Black

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+120°C

Series

MCP

Operating Temperature Range

-40 → +120 °C 

Детайли за продукта

TE Connectivity HDSCS Connector Accessories

Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Може да се интересувате от