Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive Terminal Receptacle
Series
Junior Timer
Gender
Receptacle
Contact Plating
Tin
Contact Material
Copper Tin
Depth
0.8mm
Diameter
3.4mm
Current Rating
30A
Mounting Type
Clip Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Height
0.8mm
Series Number
927770
Maximum Operating Temperature
+130°C
€ 4,97
€ 0,199 Each (In a Pack of 25) (ex VAT)
25
€ 4,97
€ 0,199 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 0,199 | € 4,97 |
100 - 225 | € 0,192 | € 4,79 |
250 - 975 | € 0,184 | € 4,59 |
1000 - 1975 | € 0,174 | € 4,35 |
2000+ | € 0,166 | € 4,15 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive Terminal Receptacle
Series
Junior Timer
Gender
Receptacle
Contact Plating
Tin
Contact Material
Copper Tin
Depth
0.8mm
Diameter
3.4mm
Current Rating
30A
Mounting Type
Clip Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Height
0.8mm
Series Number
927770
Maximum Operating Temperature
+130°C