TE Connectivity, Junior Timer, 927770 Clip Mount Receptacle Automotive Terminal Receptacle

Номер на артикул на RS: 277-7236Марка: TE Connectivity№ по каталога на производителя: 927770-3Distrelec Article No.: 30162131
brand-logo

Технически документи

Спецификации

Type

Automotive Terminal Receptacle

Series

Junior Timer

Gender

Receptacle

Contact Plating

Tin

Contact Material

Copper Tin

Depth

0.8mm

Diameter

3.4mm

Current Rating

30A

Mounting Type

Clip Mount

Termination Method

Crimp

Width

2.8mm

Minimum Operating Temperature

-40°C

Height

0.8mm

Maximum Operating Temperature

+130°C

Series Number

927770

Информацията за складовите наличности временно не е налична.

€ 574,17

€ 0,153 Each (On a Reel of 3750) (ex VAT)

TE Connectivity, Junior Timer, 927770 Clip Mount Receptacle Automotive Terminal Receptacle

€ 574,17

€ 0,153 Each (On a Reel of 3750) (ex VAT)

TE Connectivity, Junior Timer, 927770 Clip Mount Receptacle Automotive Terminal Receptacle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Automotive Terminal Receptacle

Series

Junior Timer

Gender

Receptacle

Contact Plating

Tin

Contact Material

Copper Tin

Depth

0.8mm

Diameter

3.4mm

Current Rating

30A

Mounting Type

Clip Mount

Termination Method

Crimp

Width

2.8mm

Minimum Operating Temperature

-40°C

Height

0.8mm

Maximum Operating Temperature

+130°C

Series Number

927770