Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PIDG FASTON .187 Series Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 1mm² to 2.6mm², 16AWG to 14AWG

Номер на артикул на RS: 484-2072Марка: TE Connectivity№ по каталога на производителя: 9.160477.21
brand-logo

Технически документи

Спецификации

Series

PIDG FASTON .187

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1mm²

Gender

Female

Maximum Wire Size mm²

2.6mm²

Connector Type

Quick Disconnect Terminal

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Tab Size

4.8 x 0.5mm

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,99

€ 0,46 Each (In a Pack of 100) (ex VAT)

TE Connectivity PIDG FASTON .187 Series Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 1mm² to 2.6mm², 16AWG to 14AWG

€ 45,99

€ 0,46 Each (In a Pack of 100) (ex VAT)

TE Connectivity PIDG FASTON .187 Series Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 1mm² to 2.6mm², 16AWG to 14AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

PIDG FASTON .187

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1mm²

Gender

Female

Maximum Wire Size mm²

2.6mm²

Connector Type

Quick Disconnect Terminal

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Tab Size

4.8 x 0.5mm

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals

Може да се интересувате от