Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

Номер на артикул на RS: 135-5175Марка: TE Connectivity№ по каталога на производителя: 880297-1
brand-logo

Технически документи

Спецификации

Connector Type

Tab

Body Material

Nylon

Length

24.2mm

Colour

Natural

Number Of Contacts

6

Tab Width

6.35mm

Series

FASTIN-FASTON .250

Детайли за продукта

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 298,41

€ 1 298,41 1 Box of 2600 (ex VAT)

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

€ 1 298,41

€ 1 298,41 1 Box of 2600 (ex VAT)

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Connector Type

Tab

Body Material

Nylon

Length

24.2mm

Colour

Natural

Number Of Contacts

6

Tab Width

6.35mm

Series

FASTIN-FASTON .250

Детайли за продукта

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more