TE Connectivity, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 713-0940Марка: TE Connectivity№ по каталога на производителя: 829558-4
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Детайли за продукта

Straight PCB Socket

TE Connectivity - MCX Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,74

€ 8,74 Всеки (ex VAT)

TE Connectivity, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
Изберете тип опаковка

€ 8,74

€ 8,74 Всеки (ex VAT)

TE Connectivity, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Детайли за продукта

Straight PCB Socket

TE Connectivity - MCX Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от