Технически документи
Спецификации
Brand
TE ConnectivityTool Type
Extraction Tool
Series
AMP
Distrelec Product Id
30327945
Страна на произход
United States
Детайли за продукта
Economy, Through Hole, PLCC Sockets
Economy PLCC sockets with tin plated phosphor bronze contacts on a 0.1in grid to match JEDEC patterns.
Insulation resistance: 1000 MΩ (Initial); 500 MΩ (After Humidity and Thermal Shock)
Typical life 30 cycles
Flammability UL94 V-0
Temperature range -55 to +170°C
€ 3,41
€ 3,41 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
1
€ 3,41
€ 3,41 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityTool Type
Extraction Tool
Series
AMP
Distrelec Product Id
30327945
Страна на произход
United States
Детайли за продукта
Economy, Through Hole, PLCC Sockets
Economy PLCC sockets with tin plated phosphor bronze contacts on a 0.1in grid to match JEDEC patterns.
Insulation resistance: 1000 MΩ (Initial); 500 MΩ (After Humidity and Thermal Shock)
Typical life 30 cycles
Flammability UL94 V-0
Temperature range -55 to +170°C