Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1.5A
Contact Plating
Tin over Nickel
Series
Micro-MaTch
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PET
Contact Material
Phosphor Bronze
Детайли за продукта
TE Connectivity Micro-MaTch Paddle Board Connectors
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.
Features and Benefits
Compact, space saving design
Allows direct connection of cable to PCB
Fully tin plated IDC contacts
Fretting corrosion resistant
Gas tight connection
Kinked legs for secure retention
Board stand offs
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 385,12
€ 1,54 Each (On a Reel of 250) (ex VAT)
250
€ 385,12
€ 1,54 Each (On a Reel of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 250 | € 1,54 | € 385,12 |
500+ | € 1,31 | € 327,56 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1.5A
Contact Plating
Tin over Nickel
Series
Micro-MaTch
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PET
Contact Material
Phosphor Bronze
Детайли за продукта
TE Connectivity Micro-MaTch Paddle Board Connectors
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.
Features and Benefits
Compact, space saving design
Allows direct connection of cable to PCB
Fully tin plated IDC contacts
Fretting corrosion resistant
Gas tight connection
Kinked legs for secure retention
Board stand offs
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).