Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 796634-3

Номер на артикул на RS: 361-7336Марка: TE Connectivity№ по каталога на производителя: 796634-3
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

15A

Voltage Rating

300 V ac

Wire Size

30 → 12 AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Material

Nylon

Детайли за продукта

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors

5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,24

€ 2,249 Each (In a Pack of 5) (ex VAT)

TE Connectivity, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 796634-3

€ 11,24

€ 2,249 Each (In a Pack of 5) (ex VAT)

TE Connectivity, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 796634-3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,249€ 11,24
125 - 495€ 1,531€ 7,65
500+€ 1,338€ 6,69
Може да се интересувате от

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

15A

Voltage Rating

300 V ac

Wire Size

30 → 12 AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Material

Nylon

Детайли за продукта

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors

5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks

Може да се интересувате от