TE Connectivity Crimp Extraction Tool, SUPERSEAL 1.5 Series, Crimp Contact

Номер на артикул на RS: 368-4516Марка: TE Connectivity№ по каталога на производителя: 785084-1
brand-logo

Технически документи

Спецификации

Contact Type

Crimp

Tool Type

Extraction Tool

Series

SUPERSEAL 1.5

Overall Length

40 mm

Детайли за продукта

TE Connectivity Retainer Shifting Tool for SUPERSEAL 1.5 Male Connector

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

This extraction tool is used for removing the secondary lock or retainer on SUPERSEAL 1.5 series male connectors. The extraction tool is inserted into one of the central holes of the retainer which can then be removed

TE Connectivity Insertion and Extraction Tooling

Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Crimp Extraction Tool, SUPERSEAL 1.5 Series, Crimp Contact

P.O.A.

TE Connectivity Crimp Extraction Tool, SUPERSEAL 1.5 Series, Crimp Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Contact Type

Crimp

Tool Type

Extraction Tool

Series

SUPERSEAL 1.5

Overall Length

40 mm

Детайли за продукта

TE Connectivity Retainer Shifting Tool for SUPERSEAL 1.5 Male Connector

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

This extraction tool is used for removing the secondary lock or retainer on SUPERSEAL 1.5 series male connectors. The extraction tool is inserted into one of the central holes of the retainer which can then be removed

TE Connectivity Insertion and Extraction Tooling