Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Female Crimp Circular Connector Contact, Wire Size 18 → 14 AWG

Номер на артикул на RS: 726-6793Марка: TE Connectivity№ по каталога на производителя: 776492-2
brand-logo

Технически документи

Спецификации

Gender

Female

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

AMPSEAL

For Use With

AMPSEAL 16 Connector

Current Rating

13A

Length

21.59mm

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Детайли за продукта

TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts

1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.

TE Connectivity - AMPSEAL 16 Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,19

€ 1,119 Each (In a Pack of 10) (ex VAT)

TE Connectivity Female Crimp Circular Connector Contact, Wire Size 18 → 14 AWG

€ 11,19

€ 1,119 Each (In a Pack of 10) (ex VAT)

TE Connectivity Female Crimp Circular Connector Contact, Wire Size 18 → 14 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,119€ 11,19
50 - 90€ 1,063€ 10,63
100+€ 1,008€ 10,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

AMPSEAL

For Use With

AMPSEAL 16 Connector

Current Rating

13A

Length

21.59mm

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Детайли за продукта

TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts

1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.

TE Connectivity - AMPSEAL 16 Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more