TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 8 Way, Solder Termination 776276-1

Номер на артикул на RS: 726-6998Марка: TE Connectivity№ по каталога на производителя: 776276-1
brand-logo

Технически документи

Спецификации

Type

PCB Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

3

Mounting Type

Panel Mount

Series

AMPSEAL

Colour

Black

Termination Method

Solder

Height

32.1mm

Width

40.8mm

Housing Material

Glass Fibre Reinforced PBT

Depth

34.3mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Contact Plating

Tin

Maximum Operating Temperature

+105°C

Детайли за продукта

TE Connectivity AMPSEAL PCB Headers, IP67 Rated

TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:

• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:

• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?

An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,18

€ 11,18 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 8 Way, Solder Termination 776276-1

€ 11,18

€ 11,18 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 8 Way, Solder Termination 776276-1

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 11,18
10 - 49€ 10,07
50+€ 9,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

PCB Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

3

Mounting Type

Panel Mount

Series

AMPSEAL

Colour

Black

Termination Method

Solder

Height

32.1mm

Width

40.8mm

Housing Material

Glass Fibre Reinforced PBT

Depth

34.3mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Contact Plating

Tin

Maximum Operating Temperature

+105°C

Детайли за продукта

TE Connectivity AMPSEAL PCB Headers, IP67 Rated

TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:

• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:

• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?

An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more