TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 23 Way, Solder Termination 776200-1

Номер на артикул на RS: 726-6976Марка: TE Connectivity№ по каталога на производителя: 776200-1Distrelec Article No.: 30306776
brand-logo

Технически документи

Спецификации

Type

PCB Connector

Number Of Contacts

23

Gender

Male

Number Of Rows

3

Mounting Type

Panel Mount

Series

AMPSEAL

Colour

Black

Termination Method

Solder

Height

32.1mm

Width

60.8mm

Housing Material

Glass Fibre Reinforced PBT

Depth

34.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity AMPSEAL Headers

AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,21

€ 18,21 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 23 Way, Solder Termination 776200-1

€ 18,21

€ 18,21 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 23 Way, Solder Termination 776200-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,21
10 - 49€ 16,76
50+€ 15,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

PCB Connector

Number Of Contacts

23

Gender

Male

Number Of Rows

3

Mounting Type

Panel Mount

Series

AMPSEAL

Colour

Black

Termination Method

Solder

Height

32.1mm

Width

60.8mm

Housing Material

Glass Fibre Reinforced PBT

Depth

34.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity AMPSEAL Headers

AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more