Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPSEAL Automotive Connector Plug Blue Cable Mount 35 Way 776164-5

Номер на артикул на RS: 726-6963Марка: TE Connectivity№ по каталога на производителя: 776164-5Distrelec Article No.: 30166144
brand-logo

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

35

Gender

Male

Number Of Rows

3

Mounting Type

Cable Mount

Series

AMPSEAL

Colour

Blue

Height

34.6mm

Width

63.4mm

Housing Material

Glass Fibre Reinforced PBT

Depth

33.6mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Детайли за продукта

TE Connectivity AMPSEAL Plug Style Receptacle Housings

The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,67

€ 17,67 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Blue Cable Mount 35 Way 776164-5

€ 17,67

€ 17,67 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Blue Cable Mount 35 Way 776164-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,67
10 - 49€ 16,26
50+€ 15,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

35

Gender

Male

Number Of Rows

3

Mounting Type

Cable Mount

Series

AMPSEAL

Colour

Blue

Height

34.6mm

Width

63.4mm

Housing Material

Glass Fibre Reinforced PBT

Depth

33.6mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Детайли за продукта

TE Connectivity AMPSEAL Plug Style Receptacle Housings

The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more