TE Connectivity, AMPSEAL Female 35 Way

Технически документи
Спецификации
Brand
TE ConnectivitySeries
AMPSEAL
Current Rating
17A
Mounting Type
Cable Mount
Gender
Female
Colour
Black
Number Of Contacts
35
IP Rating
IP67
Termination Method
Crimp
Height
27.6mm
Width
63.4mm
Depth
33.6mm
Housing Material
PBT
Distrelec Product Id
11048878
Maximum Operating Temperature
+125°C
Детайли за продукта
TE Connectivity AMPSEAL Plug Style Receptacle Housings
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .
Features and benefits:
Rugged and highly reliable design
IP67 rating to protect against the harshest of conditions
Housed in a strong plastic
2-piece contact hold
Integrated latch for mating
Operating temperatures of -40°C to +125°C
Applications:
Off-road automotive
Heavy duty industrial use
Agricultural applications
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
€ 17,29
€ 17,29 Всеки (ex VAT)
Стандарт
1
€ 17,29
€ 17,29 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,29 |
10 - 49 | € 15,91 |
50+ | € 14,70 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
AMPSEAL
Current Rating
17A
Mounting Type
Cable Mount
Gender
Female
Colour
Black
Number Of Contacts
35
IP Rating
IP67
Termination Method
Crimp
Height
27.6mm
Width
63.4mm
Depth
33.6mm
Housing Material
PBT
Distrelec Product Id
11048878
Maximum Operating Temperature
+125°C
Детайли за продукта
TE Connectivity AMPSEAL Plug Style Receptacle Housings
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .
Features and benefits:
Rugged and highly reliable design
IP67 rating to protect against the harshest of conditions
Housed in a strong plastic
2-piece contact hold
Integrated latch for mating
Operating temperatures of -40°C to +125°C
Applications:
Off-road automotive
Heavy duty industrial use
Agricultural applications
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.