Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 35 Way, Solder Termination 776163-1

Номер на артикул на RS: 718-1462Марка: TE Connectivity№ по каталога на производителя: 776163-1
brand-logo

Технически документи

Спецификации

Type

Header

Number Of Contacts

35

Gender

Male

Number Of Rows

3

Mounting Type

Panel Mount

Series

AMPSEAL

Colour

Black

Termination Method

Solder

Height

32.1mm

Width

76.9mm

Depth

37.9mm

Housing Material

Thermoplastic

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity AMPSEAL PCB Headers, IP67 Rated

TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:

• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:

• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?

An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.

Информацията за складовите наличности временно не е налична.

€ 13,24

€ 13,24 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 35 Way, Solder Termination 776163-1

€ 13,24

€ 13,24 Всеки (ex VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 35 Way, Solder Termination 776163-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Header

Number Of Contacts

35

Gender

Male

Number Of Rows

3

Mounting Type

Panel Mount

Series

AMPSEAL

Colour

Black

Termination Method

Solder

Height

32.1mm

Width

76.9mm

Depth

37.9mm

Housing Material

Thermoplastic

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity AMPSEAL PCB Headers, IP67 Rated

TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:

• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:

• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?

An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.