Технически документи
Спецификации
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
Socket
Contact Size
16
Series
HDSF
Страна на произход
United States
Детайли за продукта
TE Connectivity Extraction Tool for Size 16 Contacts
Extraction tool for removing size 16 HDSF contacts from connector cavities. This extraction tool consists of a plastic handle, a plastic tip and a wire entry slot. The tool tip fits between the contact wire barrel and cavity retention fingers and supports the wire allowing the contact to be removed from the connector.
TE Connectivity - AMPSEAL 16 Connector System
€ 5,35
€ 5,35 Всеки (ex VAT)
1
€ 5,35
€ 5,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 5,35 |
50 - 99 | € 4,39 |
100+ | € 4,01 |
Технически документи
Спецификации
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
Socket
Contact Size
16
Series
HDSF
Страна на произход
United States
Детайли за продукта
TE Connectivity Extraction Tool for Size 16 Contacts
Extraction tool for removing size 16 HDSF contacts from connector cavities. This extraction tool consists of a plastic handle, a plastic tip and a wire entry slot. The tool tip fits between the contact wire barrel and cavity retention fingers and supports the wire allowing the contact to be removed from the connector.