Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row

Номер на артикул на RS: 710-0021PМарка: TE Connectivity№ по каталога на производителя: 770027-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Number Of Rows

2

Pitch

6.35mm

Gender

Female

Series

Universal MATE-N-LOK II

For Use With

Universal MATE-N-LOK II Connector

Body Orientation

Straight

Housing Material

Nylon

Детайли за продукта

Plug Housings

Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)

UL94V-0 Connectors

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,33

€ 1,267 Each (Supplied in a Bag) (ex VAT)

TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
Изберете тип опаковка

€ 6,33

€ 1,267 Each (Supplied in a Bag) (ex VAT)

TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

6

Number Of Rows

2

Pitch

6.35mm

Gender

Female

Series

Universal MATE-N-LOK II

For Use With

Universal MATE-N-LOK II Connector

Body Orientation

Straight

Housing Material

Nylon

Детайли за продукта

Plug Housings

Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)

UL94V-0 Connectors

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more