Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Wire Size
26 → 22 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.85mm
Страна на произход
United States
Детайли за продукта
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 7,35
€ 0,735 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 7,35
€ 0,735 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Wire Size
26 → 22 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.85mm
Страна на произход
United States
Детайли за продукта
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors