TE Connectivity, XCT Uninsulated Ring Terminal, 4mm Stud Size, 1.5mm² to 1.5mm² Wire Size

Номер на артикул на RS: 312-0034Марка: TE Connectivity№ по каталога на производителя: 710972-1
brand-logo

Технически документи

Спецификации

Series

XCT

Insulation

Uninsulated

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

15AWG

Minimum Wire Size AWG

16AWG

Stud Size

4mm

Contact Material

Copper

Contact Plating

Tin

Overall Length

17mm

Детайли за продукта

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 80,88

€ 1,618 Each (In a Box of 50) (ex VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 4mm Stud Size, 1.5mm² to 1.5mm² Wire Size

€ 80,88

€ 1,618 Each (In a Box of 50) (ex VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 4mm Stud Size, 1.5mm² to 1.5mm² Wire Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

XCT

Insulation

Uninsulated

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

15AWG

Minimum Wire Size AWG

16AWG

Stud Size

4mm

Contact Material

Copper

Contact Plating

Tin

Overall Length

17mm

Детайли за продукта

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Може да се интересувате от