Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, XCT Ring Terminal, 12mm Stud Size, 35mm² to 35mm² Wire Size

Номер на артикул на RS: 718-7671Марка: TE Connectivity№ по каталога на производителя: 710036-4
brand-logo

Технически документи

Спецификации

Series

XCT

Inner Ring Diameter

12.8mm

Outer Ring Diameter

17mm

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Minimum Wire Size (mm²)

35mm²

Maximum Wire Size (mm²)

35mm²

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.5mm

Overall Length

46mm

Детайли за продукта

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Информацията за складовите наличности временно не е налична.

€ 3,85

€ 3,85 Всеки (ex VAT)

TE Connectivity, XCT Ring Terminal, 12mm Stud Size, 35mm² to 35mm² Wire Size
Изберете тип опаковка

€ 3,85

€ 3,85 Всеки (ex VAT)

TE Connectivity, XCT Ring Terminal, 12mm Stud Size, 35mm² to 35mm² Wire Size
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

XCT

Inner Ring Diameter

12.8mm

Outer Ring Diameter

17mm

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Minimum Wire Size (mm²)

35mm²

Maximum Wire Size (mm²)

35mm²

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.5mm

Overall Length

46mm

Детайли за продукта

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals