Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 10mm² to 10mm² Wire Size

Номер на артикул на RS: 190-3710Марка: TE Connectivity№ по каталога на производителя: 710031-8
brand-logo

Технически документи

Спецификации

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

10.3mm

Outer Ring Diameter

14mm

Minimum Wire Size mm²

10mm²

Maximum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Maximum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

7AWG

Maximum Wire Size AWG

7AWG

Maximum Wire Size (AWG)

7AWG

Minimum Wire Size (AWG)

7AWG

Stud Size

10mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

39mm

Детайли за продукта

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Информацията за складовите наличности временно не е налична.

€ 175,90

€ 1,759 Each (In a Box of 100) (ex VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 10mm² to 10mm² Wire Size

€ 175,90

€ 1,759 Each (In a Box of 100) (ex VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 10mm² to 10mm² Wire Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 100€ 1,759€ 175,90
200 - 300€ 1,707€ 170,67
400+€ 1,653€ 165,32

Технически документи

Спецификации

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

10.3mm

Outer Ring Diameter

14mm

Minimum Wire Size mm²

10mm²

Maximum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Maximum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

7AWG

Maximum Wire Size AWG

7AWG

Maximum Wire Size (AWG)

7AWG

Minimum Wire Size (AWG)

7AWG

Stud Size

10mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

39mm

Детайли за продукта

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals