Технически документи
Спецификации
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
10.3mm
Outer Ring Diameter
16mm
Maximum Wire Size mm²
25mm²
Minimum Wire Size mm²
25mm²
Minimum Wire Size (mm²)
25mm²
Maximum Wire Size (mm²)
25mm²
Maximum Wire Size AWG
3AWG
Minimum Wire Size AWG
3AWG
Minimum Wire Size (AWG)
3AWG
Maximum Wire Size (AWG)
3AWG
Stud Size
10mm
Contact Material
Copper
Contact Plating
Tin
Thickness
1.2mm
Overall Length
44mm
Страна на произход
France
Детайли за продукта
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
€ 74,74
€ 2,99 Each (In a Box of 25) (ex VAT)
25
€ 74,74
€ 2,99 Each (In a Box of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
25 - 25 | € 2,99 | € 74,74 |
50 - 50 | € 2,901 | € 72,52 |
75+ | € 2,811 | € 70,27 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
10.3mm
Outer Ring Diameter
16mm
Maximum Wire Size mm²
25mm²
Minimum Wire Size mm²
25mm²
Minimum Wire Size (mm²)
25mm²
Maximum Wire Size (mm²)
25mm²
Maximum Wire Size AWG
3AWG
Minimum Wire Size AWG
3AWG
Minimum Wire Size (AWG)
3AWG
Maximum Wire Size (AWG)
3AWG
Stud Size
10mm
Contact Material
Copper
Contact Plating
Tin
Thickness
1.2mm
Overall Length
44mm
Страна на произход
France
Детайли за продукта
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard