Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row

Номер на артикул на RS: 745-4940Марка: TE Connectivity№ по каталога на производителя: 7-87499-2
brand-logo

Технически документи

Спецификации

Number Of Contacts

1

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

For Use With

PCB Connector

Body Orientation

Straight

Length

2.67mm

Width

3.56mm

Housing Material

Glass Fibre Reinforced Thermoplastic

Детайли за продукта

TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings

AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,31

€ 0,331 Each (In a Pack of 10) (ex VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
Изберете тип опаковка

€ 3,31

€ 0,331 Each (In a Pack of 10) (ex VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

1

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

For Use With

PCB Connector

Body Orientation

Straight

Length

2.67mm

Width

3.56mm

Housing Material

Glass Fibre Reinforced Thermoplastic

Детайли за продукта

TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings

AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more