Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Number Of Contacts
12
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Phosphor Bronze
Current Rating
3A
Voltage Rating
400 V
Series
L
Series Number
7-5530843
Width
0.36in
Depth
0.61in
Minimum Operating Temperature
-55°C
Card Type
Card Edge
Maximum Operating Temperature
+85°C
Length
0.86in
€ 44,74
€ 1,864 Each (In a Tray of 24) (ex VAT)
24
€ 44,74
€ 1,864 Each (In a Tray of 24) (ex VAT)
24
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Number Of Contacts
12
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Phosphor Bronze
Current Rating
3A
Voltage Rating
400 V
Series
L
Series Number
7-5530843
Width
0.36in
Depth
0.61in
Minimum Operating Temperature
-55°C
Card Type
Card Edge
Maximum Operating Temperature
+85°C
Length
0.86in